Part Details for ASC0402-470RFT10 by TT Electronics Welwyn Components
Results Overview of ASC0402-470RFT10 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASC0402-470RFT10 Information
ASC0402-470RFT10 by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ASC0402-470RFT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6566
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 470 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC0402-470RFT10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9375 |
|
$0.0240 / $0.0510 | Buy Now |
DISTI #
11AC9910
|
Newark | Res, 470R, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:470Ohm, Product Range:Asc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC0402-470RFT10 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
|
Onlinecomponents.com | Resistor, 470R, 1%, 0.063W, 0402, THICK FILM, Resistor Case Style: 0402 [1005 Metric], Resistance: 470ohm, Product... RoHS: Compliant | 0 |
|
$0.0079 / $0.0097 | Buy Now |
Part Details for ASC0402-470RFT10
ASC0402-470RFT10 CAD Models
ASC0402-470RFT10 Part Data Attributes
|
ASC0402-470RFT10
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC0402-470RFT10
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
ASC0402-470RFT10 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for ASC0402-470RFT10 is 260°C (500°F) for 10 seconds, with a peak temperature of 270°C (520°F) for 5 seconds.
-
Yes, the ASC0402-470RFT10 is a thin-film resistor designed for high-frequency applications up to 1 GHz, with low inductance and capacitance.
-
The power rating of the ASC0402-470RFT10 decreases with temperature. At 70°C, the power rating is 0.125 W, and at 150°C, it is 0.05 W.
-
Yes, the ASC0402-470RFT10 resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The MSL of the ASC0402-470RFT10 is MSL 1, which means it can withstand unlimited floor life and can be exposed to ambient humidity without any special handling or storage requirements.