Part Details for ASB110PS36 by XP Power
Results Overview of ASB110PS36 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASB110PS36 Information
ASB110PS36 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASB110PS36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7393
|
Newark | Power Supply, Ac-Dc, 36V, 3.06A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:110W, Output Voltage - Output 1:36V, Output Current - Output 1:3.06A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ASB110PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2900 / $226.4000 | Buy Now |
DISTI #
1470-2702-ND
|
DigiKey | AC/DC CONVERTER 36V 110W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$213.1800 | Buy Now |
DISTI #
209-ASB110PS36
|
Mouser Electronics | Modular Power Supplies PSU, 110W, BASEPLATE COOLED RoHS: Compliant | 3 |
|
$188.1000 / $209.0000 | Buy Now |
DISTI #
70808107
|
RS | Power Supply AC-DC PSU 110W BASEPLATE COOLED Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$224.3600 / $243.8700 | Buy Now |
DISTI #
ASB110PS36
|
TME | Converter: AC/DC, 110W, Uin: 85÷264VAC, 36VDC, Iout: 3.06A, OUT: 1 Min Qty: 1 | 0 |
|
$197.5000 / $204.3200 | RFQ |
Part Details for ASB110PS36
ASB110PS36 CAD Models
ASB110PS36 Part Data Attributes
|
ASB110PS36
XP Power
Buy Now
Datasheet
|
Compare Parts:
ASB110PS36
XP Power
AC-DC Regulated Power Supply Module, 110W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, CB, CE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.06 A | |
Output Voltage-Max | 36.36 V | |
Output Voltage-Min | 35.64 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 61 mm |
Alternate Parts for ASB110PS36
This table gives cross-reference parts and alternative options found for ASB110PS36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASB110PS36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWM-120-36 | Mean Well | $34.5574 | AC-DC Power Factor Correction Module, | ASB110PS36 vs PWM-120-36 |
VMS-120C-36 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | ASB110PS36 vs VMS-120C-36 |
VOF-120C-36 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | ASB110PS36 vs VOF-120C-36 |