Part Details for ASA02A24 by Emerson Embedded Power
Results Overview of ASA02A24 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA02A24 Information
ASA02A24 by Emerson Embedded Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASA02A24
ASA02A24 CAD Models
ASA02A24 Part Data Attributes
|
ASA02A24
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
ASA02A24
Emerson Embedded Power
1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Astec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ASA02A24
This table gives cross-reference parts and alternative options found for ASA02A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA02A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASA02A24L | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | ASA02A24 vs ASA02A24L |
ASA02A24 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | ASA02A24 vs ASA02A24 |
ASA02A24 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | ASA02A24 vs ASA02A24 |
ASA02A24L | Emerson Embedded Power | Check for Price | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | ASA02A24 vs ASA02A24L |