-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS9F14G08SA-45BAN by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7738
|
Newark | 4Gb, X8, 1.8V, Slc Parallel Nand Flash, 4Bit Ecc, 45Ns, 63B Fbga, Automotive Grade |Alliance Memory AS9F14G08SA-45BAN RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $8.3900 | Buy Now |
DISTI #
1450-AS9F14G08SA-45BAN-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
210 In Stock |
|
$4.8750 / $5.8000 | Buy Now |
DISTI #
AS9F14G08SA-45BAN
|
Avnet Americas | AM-SLC PARALLEL NAND FLASH-AS9F - - Trays (Alt: AS9F14G08SA-45BAN) Min Qty: 210 Package Multiple: 210 Lead time: 8 Weeks, 0 Days Container: Tray | 1292 Factory Stock |
|
$4.6752 / $4.7970 | Buy Now |
DISTI #
913-AS9F14G08SA45BAN
|
Mouser Electronics | NAND Flash 4Gb, x8, 1.8V, SLC Parallel NAND Flash, 4bit ECC, 45ns, 63b FBGA, Automotive Grade RoHS: Compliant | 840 |
|
$4.8700 / $5.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Gb x8 1.8V SLC Parallel NAND Flash 4bit ECC 45ns 63b FBGA Automotive Grade | 1082 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS9F14G08SA-45BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS9F14G08SA-45BAN
Alliance Memory Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | FLASH |