-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C4096A-20TIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7692
|
Newark | 4Mb, Sram, 512K X 8, 5V, 44Pin Tsop Ii, 20Ns, Industrial Temp, A Die |Alliance Memory AS7C4096A-20TIN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $6.4500 | Buy Now |
DISTI #
AS7C4096A-20TIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9316 | Buy Now |
DISTI #
AS7C4096A-20TIN
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 20ns 44-Pin TSOP-II - Trays (Alt: AS7C4096A-20TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 212 Factory Stock |
|
$3.9648 / $4.0474 | Buy Now |
DISTI #
913-AS7C4096A-20TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray RoHS: Compliant | 103 |
|
$4.6600 / $6.3800 | Buy Now |
DISTI #
AS7C4096A-20TIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 4.5÷5.5V, 20ns, TSOP44 II Min Qty: 1 | 0 |
|
$4.1300 / $6.0800 | RFQ |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 512K x 8 5V 44pin TSOP II 20ns Industrial Temp | 347 |
|
RFQ | |
DISTI #
AS7C4096A-20TIN
|
Avnet Silica | SRAM Chip Async Single 5V 4MBit 512K x 8 20ns 44Pin TSOPII (Alt: AS7C4096A-20TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C4096A-20TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-20TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C4096A-20TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-20TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C4096A-20TI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | AS7C4096A-20TIN vs AS7C4096A-20TI |
The AS7C4096A-20TIN has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
The AS7C4096A-20TIN is a 3.3V device, but it is 5V tolerant, meaning it can be used in 5V systems with proper voltage regulation.
The typical standby current consumption of the AS7C4096A-20TIN is around 10mA, making it suitable for battery-powered applications.
No, the AS7C4096A-20TIN is a static RAM (SRAM) device and does not require a refresh mechanism, as it retains its data as long as power is applied.
The AS7C4096A-20TIN has a maximum clock frequency of 20ns, which translates to a maximum clock speed of 50MHz.