Part Details for AS7C4096A-20JCNTR by Alliance Memory Inc
Results Overview of AS7C4096A-20JCNTR by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C4096A-20JCNTR Information
AS7C4096A-20JCNTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C4096A-20JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7687
|
Newark | 4Mb, Sram, 512K X 8, 5V, 36Pin Soj, 20Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C4096A-20JCNTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5400 / $6.9600 | Buy Now |
DISTI #
AS7C4096A-20JCNTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8989 | Buy Now |
DISTI #
AS7C4096A-20JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 20ns 36-Pin SOJ - Tape and Reel (Alt: AS7C4096A-20JCNTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.5600 / $4.6740 | Buy Now |
DISTI #
913-AS7C4096A20JCNTR
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$5.7200 / $5.8300 | Order Now |
Part Details for AS7C4096A-20JCNTR
AS7C4096A-20JCNTR CAD Models
AS7C4096A-20JCNTR Part Data Attributes
|
AS7C4096A-20JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-20JCNTR
Alliance Memory Inc
Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4096A-20JCNTR
This table gives cross-reference parts and alternative options found for AS7C4096A-20JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-20JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9560008MNX | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, LCC-36 | AS7C4096A-20JCNTR vs 5962-9560008MNX |
AS5C512K8EC-20L/883C | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, CLCC-36 | AS7C4096A-20JCNTR vs AS5C512K8EC-20L/883C |
5962-9560012QNX | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, LCC-36 | AS7C4096A-20JCNTR vs 5962-9560012QNX |
5962-9560008MNC | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs 5962-9560008MNC |
EDI88512LPA20KI | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs EDI88512LPA20KI |
5962-9560008MNX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs 5962-9560008MNX |
AS5C512K8EC-20L | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs AS5C512K8EC-20L |
AS5C512K8EC-20 | Micross Components | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs AS5C512K8EC-20 |
EDI88512CA20KB | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs EDI88512CA20KB |
EDI88512LPA20KM | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, LCC-36 | AS7C4096A-20JCNTR vs EDI88512LPA20KM |