-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34096A-10TCN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7574
|
Newark | 4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 10Ns, Commercial Temp, A Die |Alliance Memory AS7C34096A-10TCN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
1450-1229-5-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6948 | Buy Now |
DISTI #
AS7C34096A-10TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-10TCN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 4665 Factory Stock |
|
$3.5055 / $3.7335 | Buy Now |
DISTI #
913-AS7C34096A-10TCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray RoHS: Compliant | 683 |
|
$3.7900 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C34096A-10TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10TCN
Alliance Memory Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C34096A-10TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LV5128AL-10TLI-TR | Integrated Silicon Solution Inc | $1.0000 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | AS7C34096A-10TCN vs IS61LV5128AL-10TLI-TR |
IS61LV5128AL-10TI | Integrated Silicon Solution Inc | Check for Price | 512KX8 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | AS7C34096A-10TCN vs IS61LV5128AL-10TI |
GS74108AGP-10T | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | AS7C34096A-10TCN vs GS74108AGP-10T |
K6R4008V1D-TC100 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-10TCN vs K6R4008V1D-TC100 |
CY7C1049CV33-10ZXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C34096A-10TCN vs CY7C1049CV33-10ZXIT |
MCM6946TS10 | Freescale Semiconductor | Check for Price | IC,SRAM,512KX8,BICMOS-TTL,TSOP,44PIN,PLASTIC | AS7C34096A-10TCN vs MCM6946TS10 |
GS74108ATP-10I | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096A-10TCN vs GS74108ATP-10I |
GS74108AGP-10IT | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | AS7C34096A-10TCN vs GS74108AGP-10IT |
PDM31096SA10TTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | AS7C34096A-10TCN vs PDM31096SA10TTR |
The maximum operating temperature range for the AS7C34096A-10TCN is 0°C to 70°C.
The power-up and power-down sequences for the AS7C34096A-10TCN should be handled according to the datasheet recommendations to prevent damage to the device.
The recommended voltage range for the AS7C34096A-10TCN is 3.3V ± 10%.
When implementing the AS7C34096A-10TCN in a system with multiple devices, ensure that each device has a unique chip select signal and that the address lines are properly decoded.
The maximum clock frequency supported by the AS7C34096A-10TCN is 10 MHz.