Part Details for AS7C33256PFS18B-166TQI by Alliance Semiconductor Corporation
Results Overview of AS7C33256PFS18B-166TQI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C33256PFS18B-166TQI Information
AS7C33256PFS18B-166TQI by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C33256PFS18B-166TQI
AS7C33256PFS18B-166TQI CAD Models
AS7C33256PFS18B-166TQI Part Data Attributes
|
AS7C33256PFS18B-166TQI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33256PFS18B-166TQI
Alliance Semiconductor Corporation
Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33256PFS18B-166TQI
This table gives cross-reference parts and alternative options found for AS7C33256PFS18B-166TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33256PFS18B-166TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C33256PFS18B-166TQIN | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C33256PFS18B-166TQI vs AS7C33256PFS18B-166TQIN |
AS7C33256PFS18B-166TQIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C33256PFS18B-166TQI vs AS7C33256PFS18B-166TQIN |
AS7C33256PFS18B-166TQC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C33256PFS18B-166TQI vs AS7C33256PFS18B-166TQC |
AS7C33256PFS18B-166TQCN | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C33256PFS18B-166TQI vs AS7C33256PFS18B-166TQCN |