Part Details for AS7C32098A-15TINTR by Alliance Memory Inc
Results Overview of AS7C32098A-15TINTR by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C32098A-15TINTR Information
AS7C32098A-15TINTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C32098A-15TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7531
|
Newark | 2Mb, Sram, 128K X 16, 44Pin Tsop Ii, 15Ns, Industrial Temp, A Die, T&r |Alliance Memory AS7C32098A-15TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9900 | Buy Now |
DISTI #
AS7C32098A-15TINTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4383 | Buy Now |
DISTI #
AS7C32098A-15TINTR
|
Avnet Americas | 3.3 V 128K ? 16 CMOS SRAM - Tape and Reel (Alt: AS7C32098A-15TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.2608 / $4.3496 | Buy Now |
DISTI #
913-AS7C32098A15TINT
|
Mouser Electronics | SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 15ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
Part Details for AS7C32098A-15TINTR
AS7C32098A-15TINTR CAD Models
AS7C32098A-15TINTR Part Data Attributes
|
AS7C32098A-15TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32098A-15TINTR
Alliance Memory Inc
Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |