Part Details for AS7C31025B-12JIN by Alliance Memory Inc
Results Overview of AS7C31025B-12JIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C31025B-12JIN Information
AS7C31025B-12JIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C31025B-12JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7447
|
Newark | 1Mb, Sram, 128K X 8, 3.3V, 32Pin 400 Mil Soj, 12Ns, Industrial Temp, Center Power, B Die, |Alliance Memory AS7C31025B-12JIN RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
1450-1212-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 105 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8559 | Buy Now |
DISTI #
AS7C31025B-12JIN
|
Avnet Americas | - Rail/Tube (Alt: AS7C31025B-12JIN) RoHS: Not Compliant Min Qty: 210 Package Multiple: 21 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3600 / $3.4692 | Buy Now |
DISTI #
913-AS7C31025B-12JIN
|
Mouser Electronics | SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA RoHS: Compliant | 0 |
|
$3.5000 / $5.0800 | Order Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
AS7C31025B-12JIN
|
Avnet Silica | (Alt: AS7C31025B-12JIN) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C31025B-12JIN
AS7C31025B-12JIN CAD Models
AS7C31025B-12JIN Part Data Attributes
|
AS7C31025B-12JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31025B-12JIN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3/e6 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7084 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31025B-12JIN
This table gives cross-reference parts and alternative options found for AS7C31025B-12JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025B-12JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C31025B-12JCNTR | Alliance Memory Inc | $5.5950 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | AS7C31025B-12JIN vs AS7C31025B-12JCNTR |
AS7C31025-12JC | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C31025B-12JIN vs AS7C31025-12JC |
AS7C31025-12JCN | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | AS7C31025B-12JIN vs AS7C31025-12JCN |
CY7C1019CV33-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C31025B-12JIN vs CY7C1019CV33-12VC |
IS63LV1024L-12KI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | AS7C31025B-12JIN vs IS63LV1024L-12KI |
AS7C31025B-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C31025B-12JIN vs AS7C31025B-12JC |
CY7C1019CV33-12VI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C31025B-12JIN vs CY7C1019CV33-12VI |
AS7C31025B-12JIN Frequently Asked Questions (FAQ)
-
The AS7C31025B-12JIN has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
-
It is recommended to power up the VCC and VSS pins simultaneously, and to power down the VCC pin before the VSS pin to prevent unwanted data corruption.
-
The AS7C31025B-12JIN has a maximum clock frequency of 12ns, which translates to a maximum clock speed of 83.33 MHz.
-
It is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the SRAM is properly reset and data is not corrupted during power-down or brownout conditions.
-
Yes, the AS7C31025B-12JIN is compatible with 3.3V systems, but it is recommended to check the voltage tolerance and ensure that the system voltage does not exceed the maximum rating of 3.6V.