Part Details for AS7C256B-12TIN by Alliance Memory Inc
Results Overview of AS7C256B-12TIN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C256B-12TIN Information
AS7C256B-12TIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C256B-12TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C256B-12TIN
|
Avnet Americas | - Bulk (Alt: AS7C256B-12TIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
913-AS7C256B-12TIN
|
Mouser Electronics | SRAM 256K, 5V, 12ns, FAST 32K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
Order Now |
Part Details for AS7C256B-12TIN
AS7C256B-12TIN CAD Models
AS7C256B-12TIN Part Data Attributes
|
AS7C256B-12TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256B-12TIN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for AS7C256B-12TIN
This table gives cross-reference parts and alternative options found for AS7C256B-12TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256B-12TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N541256SJ-12 | NKK Switches | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | AS7C256B-12TIN vs N541256SJ-12 |
5962-8866209UC | Micross Components | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | AS7C256B-12TIN vs 5962-8866209UC |
MT5C2568C-12L/XT | Micross Components | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | AS7C256B-12TIN vs MT5C2568C-12L/XT |
P4C1256L-12CMLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | AS7C256B-12TIN vs P4C1256L-12CMLF |
P4C1256L-12TILF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | AS7C256B-12TIN vs P4C1256L-12TILF |
P4C1256-12FSCLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 | AS7C256B-12TIN vs P4C1256-12FSCLF |
P4C1256-12FSMLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 | AS7C256B-12TIN vs P4C1256-12FSMLF |
MT5C2568CW-12L/XT | Micross Components | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AS7C256B-12TIN vs MT5C2568CW-12L/XT |
MT5C2568C-12P/883C | Micross Components | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | AS7C256B-12TIN vs MT5C2568C-12P/883C |
P4C1256L-12FSMBLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 | AS7C256B-12TIN vs P4C1256L-12FSMBLF |