Part Details for AS7C256A-12JIN by Alliance Memory Inc
Results Overview of AS7C256A-12JIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C256A-12JIN Information
AS7C256A-12JIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C256A-12JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7397
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Soj, 12Ns, Industrial Temp, A Die |Alliance Memory AS7C256A-12JIN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.1000 | Buy Now |
DISTI #
AS7C256A-12JIN-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
257 In Stock |
|
$2.4354 / $3.0600 | Buy Now |
DISTI #
AS7C256A-12JIN
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin SOJ - Rail/Tube (Alt: AS7C256A-12JIN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 5255 Factory Stock |
|
$1.8624 / $1.9065 | Buy Now |
DISTI #
913-AS7C256A-12JIN
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Industrial Temp - Tube RoHS: Compliant | 331 |
|
$2.3300 / $3.0600 | Buy Now |
DISTI #
AS7C256A-12JIN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 4.5÷5.5V, 12ns, SOJ28 Min Qty: 1 | 0 |
|
$2.1500 / $2.7000 | RFQ |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 5V 28pin SOJ 12ns Industrial Temp | 13531 |
|
RFQ | |
DISTI #
AS7C256A-12JIN
|
Avnet Silica | SRAM Chip Async Single 5V 256KBit 32K x 8 12ns 28Pin SOJ (Alt: AS7C256A-12JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C256A-12JIN
AS7C256A-12JIN CAD Models
AS7C256A-12JIN Part Data Attributes
|
AS7C256A-12JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-12JIN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.759 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C256A-12JIN
This table gives cross-reference parts and alternative options found for AS7C256A-12JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-12JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT61256L-12JC | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs FT61256L-12JC |
AS7C256A-12JI | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs AS7C256A-12JI |
AS7C256-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs AS7C256-12JC |
AS7C256A-12JIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | AS7C256A-12JIN vs AS7C256A-12JIN |
AS7C256-12JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs AS7C256-12JI |
KM68257CJ-12 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs KM68257CJ-12 |
AS7C256A-12JCNTR | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | AS7C256A-12JIN vs AS7C256A-12JCNTR |
FT61256-12JC | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs FT61256-12JC |
PDM41256LB12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | AS7C256A-12JIN vs PDM41256LB12SOI |
P4C1256-12JM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C256A-12JIN vs P4C1256-12JM |
AS7C256A-12JIN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AS7C256A-12JIN is 12 MHz.
-
Yes, the AS7C256A-12JIN is compatible with both 3.3V and 5V systems, making it a versatile option for various applications.
-
The typical standby current of the AS7C256A-12JIN is 10 mA.
-
No, the AS7C256A-12JIN is a static RAM (SRAM) chip and does not require refresh cycles.
-
The AS7C256A-12JIN comes in a 32-pin 450 mil plastic SOJ (Small Outline J-lead) package.