-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS6C4008-55STINTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7260
|
Newark | 4Mb, Lp Sram, 512K X 8, 2.7 - 3.6V, 32Pin Stsop (8 X 13.4Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4008-55STINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6500 | Buy Now |
DISTI #
AS6C4008-55STINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32STSOP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0830 | Buy Now |
DISTI #
AS6C4008-55STINTR
|
Avnet Americas | - Tape and Reel (Alt: AS6C4008-55STINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2448 / $3.3210 | Buy Now |
DISTI #
913-AS6C400855STINTR
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM | 0 |
|
$3.8900 | Order Now |
DISTI #
AS6C4008-55STINTR
|
Avnet Silica | (Alt: AS6C4008-55STINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C4008-55STINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55STINTR
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSSOP, TSSOP32,.56,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
The AS6C4008-55STINTR can operate from -40°C to 85°C, making it suitable for industrial and commercial applications.
Yes, the AS6C4008-55STINTR is lead-free and compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive.
The typical standby current consumption of the AS6C4008-55STINTR is around 10mA, making it suitable for battery-powered applications.
Yes, the AS6C4008-55STINTR is designed to operate from a single 3.0V to 3.6V power supply, making it suitable for 3.3V systems.
The minimum clock cycle time for the AS6C4008-55STINTR is 10ns, allowing for fast data access and transfer.