-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5147P-HTSM by ams OSRAM Group is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3779
|
Newark | Magnetic Pos Sensor, 5.5V, Smd, No. Of Pins:14Pins, Product Range:As5147P Series, Output Current:1Ma, Sensor Housing:Smd, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Ams Osram Group AS5147P-HTSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$6.9400 / $8.9000 | Buy Now |
DISTI #
Q65114A1004
|
Avnet Americas | Rotational Type Position Sensors 4.5V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.6250 / $2.9610 | Buy Now |
DISTI #
985-AS5147P-HTSM
|
Mouser Electronics | Board Mount Motion & Position Sensors TSSOP14 RoHS: Compliant | 1380 |
|
$5.8900 / $8.5000 | Buy Now |
DISTI #
AS5147P-HTSM
|
TTI | Board Mount Motion & Position Sensors TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$5.6400 / $5.8700 | Buy Now |
DISTI #
AS5147P-HTSM
|
TTI | Board Mount Motion & Position Sensors TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$5.6400 / $5.8700 | Buy Now |
DISTI #
Q65114A1004
|
EBV Elektronik | Rotational Type Position Sensors 45V to 55V 14Pin TSSOP TR (Alt: Q65114A1004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS5147P-HTSM
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS5147P-HTSM
ams OSRAM Group
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Terminal Finish | TIN |
A symmetrical PCB layout with a solid ground plane and minimal signal trace length is recommended. The device should be placed close to the magnet and the PCB should be designed to minimize electromagnetic interference.
Calibration involves rotating the magnet 360 degrees while taking measurements. The device has an internal calibration routine that can be triggered by applying a specific sequence of pulses to the EN pin. Refer to the application note for detailed calibration procedure.
The device is rated for operation from -40°C to 150°C. However, the accuracy of the angle measurements may degrade at extreme temperatures. It is recommended to characterize the device's performance over the desired operating temperature range.
The device is optimized for use with the recommended magnet dimensions and material. Using a different magnet may affect the accuracy and linearity of the angle measurements. It is recommended to consult with the manufacturer or perform thorough characterization before using a non-standard magnet.
The device has built-in error detection and correction mechanisms. In case of errors, the device will output an error code on the SPI interface. The application note provides guidance on error handling and fault detection.