Part Details for AS5147-HTST by ams OSRAM Group
Results Overview of AS5147-HTST by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5147-HTST Information
AS5147-HTST by ams OSRAM Group is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AS5147-HTST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS5147-HTST-ND
|
DigiKey | ROTARY ENCODER MAGNETIC PROG Min Qty: 4500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1937 | Buy Now |
DISTI #
Q65114A0890
|
Avnet Americas | Magnetic Rotary Position Sensor - Tape and Reel (Alt: Q65114A0890) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.7054 / $3.7627 | Buy Now |
DISTI #
985-AS5147-HTST
|
Mouser Electronics | Board Mount Motion & Position Sensors 14-Bit Magnetic Snsr 11-Bit ABI Program RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
HLMP-NL06
|
EBV Elektronik | Magnetic Rotary Position Sensor (Alt: HLMP-NL06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
Q65114A0890
|
EBV Elektronik | Magnetic Rotary Position Sensor (Alt: Q65114A0890) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS5147-HTST
AS5147-HTST CAD Models
AS5147-HTST Part Data Attributes
|
AS5147-HTST
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS5147-HTST
ams OSRAM Group
Hall Effect Sensor, 0deg Min, 360deg Max, 4.5-5.4V, Rectangular, Surface Mount, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Additional Feature | AEC-Q100, IT ALSO REQUIRES 3.3V NOMINAL SUPPLY VOLTAGE | |
Body Breadth | 4.4 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 4.5-5.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
AS5147-HTST Frequently Asked Questions (FAQ)
-
Ams OSRAM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the analog and digital supplies. The sensor should be placed as close as possible to the magnet, and the PCB should be designed to minimize noise and interference.
-
Calibration involves adjusting the zero-point and sensitivity of the sensor to match the specific magnet and application. Ams OSRAM provides a calibration procedure in the application note AN5000, which involves rotating the magnet and measuring the output values to determine the optimal calibration settings.
-
The AS5147-HTST is specified to operate from -40°C to 150°C, but it can be used up to 175°C with reduced accuracy and reliability. It's essential to consider the temperature range and potential thermal stress when designing the application.
-
The AS5147-HTST outputs a 14-bit digital signal that represents the angular position of the magnet. Ams OSRAM recommends using a low-pass filter to remove noise and a lookup table or interpolation algorithm to convert the output values to a usable angle measurement.
-
Ams OSRAM recommends using a diametrically magnetized magnet with a diameter of 2-5 mm and a height of 1-2 mm. The magnet should be made of a high-remanence material, such as NdFeB, and should be centered and aligned with the sensor.