Part Details for AS4C64M16D1A-6TCN by Alliance Memory Inc
Results Overview of AS4C64M16D1A-6TCN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C64M16D1A-6TCN Information
AS4C64M16D1A-6TCN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C64M16D1A-6TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | DDR1 1G 64M X 16 2.5V 66PIN TSOP II 166MHZ COMMERCIAL TEMP | 16 |
|
RFQ | |
DISTI #
AS4C64M16D1A-6TCN
|
Avnet Silica | DRAM DDR SDRAM 1 Gbit 64M x 16bit 166 MHz 66 Pins TSOPII (Alt: AS4C64M16D1A-6TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C64M16D1A-6TCN
AS4C64M16D1A-6TCN CAD Models
AS4C64M16D1A-6TCN Part Data Attributes
|
AS4C64M16D1A-6TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D1A-6TCN
Alliance Memory Inc
DDR DRAM, 64MX16, 0.7ns, CMOS, PDSO66, TSOPII-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
AS4C64M16D1A-6TCN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AS4C64M16D1A-6TCN is 0°C to 70°C.
-
The AS4C64M16D1A-6TCN requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 8-hour period.
-
The AS4C64M16D1A-6TCN supports a maximum clock frequency of 166MHz.
-
After power-up, the SDRAM must be initialized by sending a series of commands, including a PRECHARGE ALL command, an AUTOREFRESH command, and a MODE REGISTER SET command.
-
The AS4C64M16D1A-6TCN has a latency of 6 clock cycles (CL6).