-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPDDR4X DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C1G32MD4V-046BIN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5703
|
Newark | Lpddr4X, 32Gb, 1G X 32, 0.6V, 200Ball Tfbga, 2133Mhz, industrial Temp |Alliance Memory AS4C1G32MD4V-046BIN RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1000 / $27.4000 | Buy Now |
DISTI #
1450-AS4C1G32MD4V-046BIN-ND
|
DigiKey | IC DRAM 32GBIT LVSTLE 200FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
100 In Stock |
|
$20.1759 / $25.0900 | Buy Now |
DISTI #
AS4C1G32MD4V-046BIN
|
Avnet Americas | LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp - Trays (Alt: AS4C1G32MD4V-046BIN) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tray | 4037 Factory Stock |
|
$16.9728 / $17.3264 | Buy Now |
DISTI #
913-AS4C1G32MD4046BI
|
Mouser Electronics | DRAM LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp RoHS: Compliant | 199 |
|
$20.1700 / $25.0900 | Buy Now |
|
Future Electronics | 32Gb (1Gbx32) LPDDR4x w/o ECC 2133Mhz Industrial (-40 + 95C) 200-ball FBGA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 107Tray |
|
$17.9500 / $18.8500 | Buy Now |
DISTI #
79972968
|
Verical | AS4C1G32MD4V-046BIN Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 64 |
|
$21.6663 / $24.5882 | Buy Now |
|
Future Electronics | 32Gb (1Gbx32) LPDDR4x w/o ECC 2133Mhz Industrial (-40 + 95C) 200-ball FBGA Min Qty: 1 Package Multiple: 1 |
107 null |
|
$17.9500 / $18.8500 | Buy Now |
DISTI #
AS4C1G32MD4V046BIN
|
TME | IC: DRAM memory, 32GbDRAM, FBGA200, -40÷95°C, in-tray Min Qty: 1 | 0 |
|
$17.4000 / $25.0000 | RFQ |
DISTI #
AS4C1G32MD4V-046BIN
|
IBS Electronics | AS4C1G32MD4V-046BIN by ALLIANCE MEMORY INC. is a 4Gb DDR4 SDRAM, 1.2V, 32-bit, 96-ball FBGA, with a data rate of 1600 MT/s, ideal for high-performance computing applications. Min Qty: 1 Package Multiple: 1 | 108 |
|
$23.3350 / $24.5050 | Buy Now |
|
Karl Kruse GmbH & Co KG | LPDDR4X 32Gb 1G x 32 0.6V 200ball TFBGA 2133MHZ Industrial TEMP | 3817 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C1G32MD4V-046BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1G32MD4V-046BIN
Alliance Memory Inc
LPDDR4X DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | LPDDR4X DRAM |
The maximum operating temperature range for the AS4C1G32MD4V-046BIN is 0°C to 85°C.
Yes, the AS4C1G32MD4V-046BIN is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The refresh rate of the AS4C1G32MD4V-046BIN is 4096 refresh cycles per 64ms, which is a standard refresh rate for DDR SDRAM devices.
No, the AS4C1G32MD4V-046BIN is designed to operate at a voltage of 1.2V ± 0.1V, so it is not compatible with a 1.8V power supply.
The minimum clock cycle time for the AS4C1G32MD4V-046BIN is 3ns, which corresponds to a maximum clock frequency of 333MHz.