-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SDRAM 256MBIT 143MHZ 54TSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C16M16SA-7TCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6883
|
Newark | Sdr, 256M, 16M X 16, 3.3V, 54Pin Tsop Ii, 143Mhz, Commerical Temp(.63) Tape And Reel, A Die |Alliance Memory AS4C16M16SA-7TCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 | Buy Now |
DISTI #
AS4C16M16SA-7TCNTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1835 | Buy Now |
DISTI #
AS4C16M16SA-7TCNTR
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C16M16SA-7TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$2.4600 / $2.6855 | Buy Now |
DISTI #
913-4C16M16SA-7TCNTR
|
Mouser Electronics | DRAM SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, A Die RoHS: Compliant | 7 |
|
$2.9400 / $4.3000 | Buy Now |
DISTI #
AS4C16M16SA-7TCNTR
|
TME | IC: DRAM memory, 256MbDRAM, 16Mx16bit, 3.3V, 143MHz, 5.4ns, 0÷70°C Min Qty: 1 | 2394 |
|
$3.1600 / $4.5600 | Buy Now |
DISTI #
AS4C16M16SA-7TCNTR
|
IBS Electronics | SURFACE MOUNT TAPE &, REEL (TR) SDRAM DRAM IC MEMORY 166MHZ 5.4NS 256MB 16M X 16 3V~3.6V Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.0680 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 256M 16M x 16 3.3V 54pin TSOP II 143Mhz Commerical Temp(.63) Tape and Reel | 45000 |
|
RFQ | |
DISTI #
AS4C16M16SA-7TCNTR
|
Avnet Silica | DRAM Chip SDRAM 256MBit 16M x 16 33V 54Pin TSOPII TR (Alt: AS4C16M16SA-7TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C16M16SA-7TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16SA-7TCNTR
Alliance Memory Inc
IC SDRAM 256MBIT 143MHZ 54TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C16M16SA-7TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M16SA-7TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS4C16M16SA-7TCN | Alliance Memory Inc | $2.6112 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | AS4C16M16SA-7TCNTR vs AS4C16M16SA-7TCN |
M12L2561616A-7TG2K | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C16M16SA-7TCNTR vs M12L2561616A-7TG2K |
M12L2561616A-7TIG2A | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C16M16SA-7TCNTR vs M12L2561616A-7TIG2A |
M12L2561616A-7TIG2S | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | AS4C16M16SA-7TCNTR vs M12L2561616A-7TIG2S |
The AS4C16M16SA-7TCNTR has an operating temperature range of 0°C to 70°C.
The AS4C16M16SA-7TCNTR requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 64ms interval.
The AS4C16M16SA-7TCNTR supports a maximum clock frequency of 143MHz.
After power-up, the AS4C16M16SA-7TCNTR requires a minimum of 200us delay before applying clock signals, followed by a minimum of 8 clock cycles of NOP commands to initialize the device.
The AS4C16M16SA-7TCNTR has a latency of 7 clock cycles (CL7).