-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C16M16SA-7TCN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3787
|
Newark | Dram, 143Mhz, 256Mbit, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:16M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C16M16SA-7TCN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$2.3600 | Buy Now |
DISTI #
1450-1255-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17775 In Stock |
|
$3.1042 / $3.9200 | Buy Now |
DISTI #
AS4C16M16SA-7TCN
|
Avnet Americas | SDRAM 256M (16M X 16 - Trays (Alt: AS4C16M16SA-7TCN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 108120289 Factory Stock |
|
$2.2656 / $2.4600 | Buy Now |
DISTI #
913-4C16M16SA-7TCN
|
Mouser Electronics | DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray RoHS: Compliant | 7300 |
|
$3.1100 / $3.9200 | Buy Now |
|
Future Electronics | AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks Container: Tray | 108Tray |
|
$2.3800 / $2.4700 | Buy Now |
|
Quest Components | 95 |
|
$2.6320 / $5.6400 | Buy Now | |
|
Future Electronics | AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54 Min Qty: 108 Package Multiple: 108 |
108 null |
|
$2.3800 / $2.4700 | Buy Now |
DISTI #
AS4C16M16SA-7TCN
|
TME | IC: DRAM memory, 256MbDRAM, 16Mx16bit, 3.3V, 143MHz, 5.4ns, 0÷70°C Min Qty: 1 | 776 |
|
$2.8800 / $4.6200 | Buy Now |
DISTI #
AS4C16M16SA-7TCN
|
IBS Electronics | AS4C16X SERIES 256 MBIT (16 M X 16) 3.3 V 143 MHZ SYNCHRONOUS DRAM - TSOP II-54 Min Qty: 108 Package Multiple: 1 | 108 |
|
$3.0940 / $3.2110 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 256M 16M x 16 3.3V 54pin TSOP II 143Mhz Commerical Temp(.63) | 120289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C16M16SA-7TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16SA-7TCN
Alliance Memory Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C16M16SA-7TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M16SA-7TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M12L2561616A-7TG2K | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C16M16SA-7TCN vs M12L2561616A-7TG2K |
M12L2561616A-7TIG2A | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C16M16SA-7TCN vs M12L2561616A-7TIG2A |
M12L2561616A-7TIG2S | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | AS4C16M16SA-7TCN vs M12L2561616A-7TIG2S |
The AS4C16M16SA-7TCN has an operating temperature range of 0°C to 70°C.
The AS4C16M16SA-7TCN requires a refresh cycle every 64ms, with a minimum of 4096 refreshes within an 64ms interval.
The AS4C16M16SA-7TCN has a latency of 7 clock cycles (CL7).
The AS4C16M16SA-7TCN is designed to operate at a voltage supply of 3.3V ± 0.3V. Operating at a different voltage supply may affect its performance and reliability.
The AS4C16M16SA-7TCN requires a power-up sequence of VDD, VDDQ, and then clock signal. For power-down, the clock signal should be stopped, followed by VDDQ, and then VDD.