Part Details for AS4C16M16D1-5TCNTR by Alliance Memory Inc
Results Overview of AS4C16M16D1-5TCNTR by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C16M16D1-5TCNTR Information
AS4C16M16D1-5TCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C16M16D1-5TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS4C16M16D1-5TCNTR
|
Avnet Americas | - Tape and Reel (Alt: AS4C16M16D1-5TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AS4C16M16D1-5TCNTR
AS4C16M16D1-5TCNTR CAD Models
AS4C16M16D1-5TCNTR Part Data Attributes
|
AS4C16M16D1-5TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16D1-5TCNTR
Alliance Memory Inc
Synchronous DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 111 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3/e6 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |