Part Details for AS431CR5S13 by Artesyn Embedded Technologies
Results Overview of AS431CR5S13 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS431CR5S13 Information
AS431CR5S13 by Artesyn Embedded Technologies is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AS431CR5S13
AS431CR5S13 CAD Models
AS431CR5S13 Part Data Attributes
|
AS431CR5S13
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431CR5S13
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.536 V | |
Output Voltage-Min | 2.469 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431CR5S13
This table gives cross-reference parts and alternative options found for AS431CR5S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431CR5S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431AILPR | Texas Instruments | $0.0979 | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | AS431CR5S13 vs TL431AILPR |
TL431AIDR | Texas Instruments | $0.1064 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | AS431CR5S13 vs TL431AIDR |
TL431IDG | onsemi | $0.1974 | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | AS431CR5S13 vs TL431IDG |
TL431ACLPRAG | onsemi | $0.3353 | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | AS431CR5S13 vs TL431ACLPRAG |
TL431AID | Motorola Mobility LLC | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | AS431CR5S13 vs TL431AID |
TL431AILPG | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | AS431CR5S13 vs TL431AILPG |
AS431CR5S13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431CR5S13 vs AS431CR5S13 |
AS431BR5ST | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431CR5S13 vs AS431BR5ST |
TL431AILPRA | onsemi | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | AS431CR5S13 vs TL431AILPRA |
AS431BR5SB | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431CR5S13 vs AS431BR5SB |