Part Details for AS431A2SA by Artesyn Embedded Technologies
Results Overview of AS431A2SA by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS431A2SA Information
AS431A2SA by Artesyn Embedded Technologies is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AS431A2SA
AS431A2SA CAD Models
AS431A2SA Part Data Attributes
|
AS431A2SA
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431A2SA
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.569 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431A2SA
This table gives cross-reference parts and alternative options found for AS431A2SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431A2SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431AILPR | Texas Instruments | $0.0979 | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | AS431A2SA vs TL431AILPR |
TL431CDR | Texas Instruments | $0.1123 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | AS431A2SA vs TL431CDR |
AS431AR25S7 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | AS431A2SA vs AS431AR25S7 |
TL431ACLPRA | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | AS431A2SA vs TL431ACLPRA |
AS431AR5SA | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431A2SA vs AS431AR5SA |
TL431ACLPRPG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | AS431A2SA vs TL431ACLPRPG |
AS431BR5S13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431A2SA vs AS431BR5S13 |
TL431CDR2 | onsemi | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | AS431A2SA vs TL431CDR2 |
TL431AILPRMG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | AS431A2SA vs TL431AILPRMG |
AS431AR5ST | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | AS431A2SA vs AS431AR5ST |