Part Details for AS3BD-M3/I by Vishay Intertechnologies
Results Overview of AS3BD-M3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS3BD-M3/I Information
AS3BD-M3/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AS3BD-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1222
|
Newark | 3A, 200V, Smb Avalanch, Std, Sm Rect. |Vishay AS3BD-M3/I RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.2110 | Buy Now |
DISTI #
AS3BD-M3/I
|
Avnet Americas | 3A, 200V, SMB AVALANCH, STD, SM RECT. - Tape and Reel (Alt: AS3BD-M3/I) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1382 | Buy Now |
DISTI #
78-AS3BD-M3/I
|
Mouser Electronics | Rectifiers 3A, 200V, SMB, Aval RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
DISTI #
AS3BD-M3/I
|
TTI | Rectifiers 3A, 200V, SMB, Aval RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1650 | Buy Now |
DISTI #
AS3BD-M3/I
|
EBV Elektronik | 3A 200V SMB AVALANCH STD SM RECT (Alt: AS3BD-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days | EBV - 3200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3200 | 3200 |
|
$0.2950 | Buy Now |