Part Details for AS2320-7R by Bel Fuse
Results Overview of AS2320-7R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS2320-7R Information
AS2320-7R by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AS2320-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS2320-7R
|
Avnet Abacus | DCDC CONVERTER (Alt: AS2320-7R) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AS2320-7R
AS2320-7R CAD Models
AS2320-7R Part Data Attributes
|
AS2320-7R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AS2320-7R
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HEAT SINK, METAL, CASE S02, MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AS2320-7R
This table gives cross-reference parts and alternative options found for AS2320-7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2320-7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS2320-7R | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE | AS2320-7R vs AS2320-7R |