Part Details for AS1359-BTTT-25 by ams
Results Overview of AS1359-BTTT-25 by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS1359-BTTT-25 Information
AS1359-BTTT-25 by ams is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AS1359-BTTT-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2118 |
|
RFQ |
Part Details for AS1359-BTTT-25
AS1359-BTTT-25 CAD Models
AS1359-BTTT-25 Part Data Attributes
|
AS1359-BTTT-25
ams
Buy Now
Datasheet
|
Compare Parts:
AS1359-BTTT-25
ams
9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 2.5V Output Voltage, Sot23 5-pin package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AS1359-BTTT-25
This table gives cross-reference parts and alternative options found for AS1359-BTTT-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1359-BTTT-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP114AMX280TCG | onsemi | $0.1266 | LDO Regulator, 300 mA, High PSRR 2.8V, Active Discharge, UDFN4 1.0x1.0, 0.65P, 3000-REEL | AS1359-BTTT-25 vs NCP114AMX280TCG |
LDS3985PU28RY | STMicroelectronics | Check for Price | Very low drop and low noise BiCMOS 300 mA voltage regulator | AS1359-BTTT-25 vs LDS3985PU28RY |
RP101N271D-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | AS1359-BTTT-25 vs RP101N271D-TR-FE |
RP101N281B5-TR-FE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | AS1359-BTTT-25 vs RP101N281B5-TR-FE |
AS1359-BTTT-285 | ams | Check for Price | 9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, Vout=2.85V, Sot23 5-pin package | AS1359-BTTT-25 vs AS1359-BTTT-285 |
RP101N271B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | AS1359-BTTT-25 vs RP101N271B-TR-FE |
RP101N281D5-TR-FE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | AS1359-BTTT-25 vs RP101N281D5-TR-FE |
NCP114BMX280TCG | onsemi | Check for Price | LDO Regulator, 300 mA, High PSRR 2.8V, Non-Active Discharge, 3000-REEL | AS1359-BTTT-25 vs NCP114BMX280TCG |
RP101N251B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | AS1359-BTTT-25 vs RP101N251B-TR-FE |
AS1359-BTTT-28 | ams | Check for Price | 9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 2.8V Output Voltage, Sot23 5-pin package | AS1359-BTTT-25 vs AS1359-BTTT-28 |