-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARJM11B1-009-AB-EW2 by Abracon Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7399
|
Newark | Modular Conn/Ethernet Conn Rj45 Jack W/Mag 1X1 Rohs Compliant: Yes |Abracon ARJM11B1-009-AB-EW2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1700 | Buy Now |
DISTI #
535-14162-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2851 In Stock |
|
$1.6980 / $3.0500 | Buy Now |
DISTI #
ARJM11B1-009-AB-EW2
|
Avnet Americas | RJ45 JACK W/MAG 1X1 100Base-T - Trays (Alt: ARJM11B1-009-AB-EW2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 4000 |
|
$1.5264 / $1.5582 | Buy Now |
DISTI #
815-RJM11B1009ABEW2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK W/MAG 1X1 100BASE-T RoHS: Compliant | 2552 |
|
$1.7800 / $3.0000 | Buy Now |
DISTI #
V36:1790_18812988
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2413 | Americas - 145 |
|
$1.5620 / $2.1770 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Down - 4 Cores - 90° Angle - Wave Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
2000 In Stock 6000 Factory Stock |
|
$1.7200 / $2.5700 | Buy Now |
DISTI #
87239716
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 4000 Package Multiple: 2000 | Americas - 6000 |
|
$1.7388 / $1.7920 | Buy Now |
DISTI #
87690762
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 17 Package Multiple: 1 | Americas - 3344 |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
87802522
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 20 Package Multiple: 10 | Americas - 2000 |
|
$2.0471 / $3.0235 | Buy Now |
DISTI #
79934804
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 145 |
|
$1.5620 / $2.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM11B1-009-AB-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11B1-009-AB-EW2
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SHEILDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
The recommended land pattern for the ARJM11B1-009-AB-EW2 can be found in the Abracon Corporation's application note AN-01, which provides guidelines for PCB layout and land pattern design.
To ensure the ARJM11B1-009-AB-EW2 operates within its specified frequency range, it's essential to follow the recommended PCB layout guidelines, use a suitable oscillator circuit, and minimize parasitic capacitance and inductance in the circuit.
The ARJM11B1-009-AB-EW2 has an operating temperature range of -40°C to +85°C. However, it's essential to note that the device's performance and accuracy may degrade at extreme temperatures.
While the ARJM11B1-009-AB-EW2 is designed to be robust, it's still important to consider the vibration specifications and ensure the device is properly mounted and secured to withstand the expected vibration levels in the application.
To troubleshoot issues with the ARJM11B1-009-AB-EW2, start by verifying the power supply voltage, checking the oscillator circuit, and ensuring the device is properly connected and configured. If issues persist, consult the datasheet and application notes or contact Abracon Corporation's technical support.