Part Details for ARES-5803 R1.11 by Arbor Solution Inc
Results Overview of ARES-5803 R1.11 by Arbor Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARES-5803 R1.11 Information
ARES-5803 R1.11 by Arbor Solution Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-015LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S Right Angle Header (No contacts are loaded). | |
76345-803-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
76345-803-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ARES-5803 R1.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-ARES-5803R111
|
Mouser Electronics | Specialty Controllers Intel Haswell i5-4402E, 2x PCIe x4, 1x PCIe x 1 RoHS: Compliant | 0 |
|
$1,714.4300 | Order Now |