Part Details for ARES-5300 R1.1 by Arbor Solution Inc
Results Overview of ARES-5300 R1.1 by Arbor Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARES-5300 R1.1 Information
ARES-5300 R1.1 by Arbor Solution Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-015LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S Right Angle Header (No contacts are loaded). | |
54242-105300950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
51753-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Vertical Receptacle. |
Price & Stock for ARES-5300 R1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-ARES-5300R1.1
|
Mouser Electronics | Embedded Box Computers Intel J-1900 CFast, VGA, 2x LAN, 4x USB, UL-508 | 0 |
|
$575.0000 | Order Now |