Part Details for ARA2004RS12P1 by ANADIGICS Inc
Results Overview of ARA2004RS12P1 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARA2004RS12P1 Information
ARA2004RS12P1 by ANADIGICS Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ARA2004RS12P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ |
Part Details for ARA2004RS12P1
ARA2004RS12P1 CAD Models
ARA2004RS12P1 Part Data Attributes
|
ARA2004RS12P1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ARA2004RS12P1
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 5MHz Min, 100MHz Max, 2 Func, GAAS, ROHS COMPLIANT, S12, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | ROHS COMPLIANT, S12, SSOP-28 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 27.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ARA2004RS12P1
This table gives cross-reference parts and alternative options found for ARA2004RS12P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARA2004RS12P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARA2000S12 | Coherent Thermal Solutions | Check for Price | Narrow Band Low Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2000S12 |
ARA2000S23TR | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2000S23TR |
ARA2000S23P0 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2000S23P0 |
ARA2005S8P0 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2005S8P0 |
ARA2005S8P1 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2005S8P1 |
ARA2001S23P0 | Coherent Inc | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2001S23P0 |
ARA2004S23P0 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2004S23P0 |
ARA2001S23P0 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2001S23P0 |
ARA2001S23TR | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2001S23TR |
ARA2004S23P1 | Coherent Thermal Solutions | Check for Price | Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28 | ARA2004RS12P1 vs ARA2004S23P1 |