-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR8033-AL1B-R by Qualcomm is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR8033-AL1B-R
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
AR8033-AL1B-R
Qualcomm
Ethernet Transceiver, QFN-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qualcomm | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 113.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AR8033-AL1B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR8033-AL1B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EELXT901PC.E2-872044 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | AR8033-AL1B-R vs EELXT901PC.E2-872044 |
AC104QF | Broadcom Limited | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, 20 X 14 MM, PLASTIC, QFP-100 | AR8033-AL1B-R vs AC104QF |
LAN8741I-EN-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | AR8033-AL1B-R vs LAN8741I-EN-TR |
DP83848SKGD1 | Texas Instruments | Check for Price | High Temperature PHYTER single port 10/100 Mb/s Ethernet physical layer 0-XCEPT -55 to 150 | AR8033-AL1B-R vs DP83848SKGD1 |
AM79761YC-10 | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | AR8033-AL1B-R vs AM79761YC-10 |
88E6060-XX-RCJ1I000 | Marvell Technology Group Ltd | Check for Price | Ethernet Transceiver, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 | AR8033-AL1B-R vs 88E6060-XX-RCJ1I000 |
DP83891VQM | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | AR8033-AL1B-R vs DP83891VQM |
PDP83825IRMQR | Texas Instruments | Check for Price | Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85 | AR8033-AL1B-R vs PDP83825IRMQR |
IBM21S851 | IBM | Check for Price | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | AR8033-AL1B-R vs IBM21S851 |
S2052B | Applied Micro Circuits Corporation | Check for Price | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | AR8033-AL1B-R vs S2052B |
Qualcomm provides a recommended PCB layout guide for the AR8033-AL1B-R, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance and reliability.
The AR8033-AL1B-R has multiple power modes, including low-power modes for reduced power consumption. To configure the device for optimal power management, refer to the Qualcomm documentation, which provides guidance on power mode selection, voltage regulation, and clock management.
The AR8033-AL1B-R has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinking, thermal pads, and airflow management. Qualcomm provides thermal management guidelines in the device's documentation.
Qualcomm provides a range of troubleshooting tools and resources, including debug logs, error codes, and technical support. Engineers can also use third-party tools, such as logic analyzers and protocol analyzers, to debug issues with the device.
The AR8033-AL1B-R has built-in security features, including secure boot, encryption, and access control. To ensure the security of the device, engineers should follow Qualcomm's security guidelines, implement secure firmware updates, and use secure communication protocols.