Part Details for AR305C474K4R by Kyocera AVX Components
Results Overview of AR305C474K4R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR305C474K4R Information
AR305C474K4R by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AR305C474K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7636
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, Radial, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Ar Series Rohs Compliant: Yes |Kyocera Avx AR305C474K4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
478-4503-ND
|
DigiKey | CAP CER 0.47UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
915 In Stock |
|
$0.7192 / $1.9100 | Buy Now |
DISTI #
AR305C474K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: AR305C474K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-AR305C474K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 1 0% 5.08 mm AEC-Q200 RoHS: Compliant | 534 |
|
$0.7010 / $1.9100 | Buy Now |
DISTI #
70195813
|
RS | Capacitor, Ceramic, Cap .47uF, Tol 10%, Radial, Vol-Rtg 50V Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 | RFQ |
DISTI #
AR305C474K4R
|
Avnet Abacus | Multilayer Ceramic Capacitor 047 uF 50 V 10 X7R Radial Leaded (Alt: AR305C474K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AR305C474K4R
AR305C474K4R CAD Models
AR305C474K4R Part Data Attributes
|
AR305C474K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR305C474K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
AR305C474K4R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the AR305C474K4R is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the AR305C474K4R is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, the AR305C474K4R is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The AR305C474K4R has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the AR305C474K4R is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.