-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR1011-I/SO by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8078
|
Newark | Touch Screen Controller, Uart, Soic-20, Ic Interface Type:Uart, Resolution (Bits):10Bit, Supply Voltage Min:2.5V, Supply Voltage Max:5V, Controller Ic Case Style:Soic, No. Of Pins:20Pins, Product Range:Ar1000 Series Rohs Compliant: Yes |Microchip AR1011-I/SO RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
AR1011-I/SO-ND
|
DigiKey | IC SCREEN CNTRL 10BIT 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
346 In Stock |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
AR1011-I/SO
|
Avnet Americas | Touch Screen Controller, UART, 10 bit, 2.5 V to 5 V, SOIC-20 - Rail/Tube (Alt: AR1011-I/SO) RoHS: Compliant Min Qty: 304 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0900 / $2.5200 | Buy Now |
DISTI #
579-AR1011-I/SO
|
Mouser Electronics | Touch Screen Controllers Touch Sensing Controller RoHS: Compliant | 3000 |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
AR1011-I/SO
|
Microchip Technology Inc | 4, 5 & 8 wire analog resistive touch controller UART communication, SOIC, Projected EOL: 2039-04-25 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1478 Alternates Available |
|
$1.8300 / $2.5200 | Buy Now |
DISTI #
70453501
|
RS | Touch Sensing Controller20 SOIC .300in TUBE Min Qty: 304 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Onlinecomponents.com | Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SOIC W - Tube RoHS: Compliant | 1444 Factory Stock |
|
$2.4100 / $3.5200 | Buy Now |
|
NAC | Touch Sensing Controller - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 152 Package Multiple: 38 Container: Tube | 0 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
AR1011-I/SO
|
Avnet Silica | Touch Screen Controller UART 10 bit 25 V to 5 V SOIC20 (Alt: AR1011-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR1011-I/SO
|
EBV Elektronik | Touch Screen Controller UART 10 bit 25 V to 5 V SOIC20 (Alt: AR1011-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR1011-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1011-I/SO
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | LCC2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
The recommended operating temperature range for the AR1011-I/SO is -40°C to +85°C.
To configure the AR1011-I/SO for low-power mode, set the PWRMODE pin to '0' and ensure the device is in sleep mode. Additionally, disable any unnecessary peripherals and reduce the clock frequency to minimize power consumption.
The maximum data transfer rate of the AR1011-I/SO is 1 Mbps.
To implement antenna diversity with the AR1011-I/SO, connect two antennas to the device's antenna pins and use the built-in antenna diversity feature. The device will automatically switch between the two antennas to ensure optimal reception.
The typical current consumption of the AR1011-I/SO in receive mode is around 12 mA.