Part Details for AR05DTC1000 by Viking Technology
Results Overview of AR05DTC1000 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR05DTC1000 Information
AR05DTC1000 by Viking Technology is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AR05DTC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR05DTC1000TR-ND
|
DigiKey | RES 100 OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
62815550
|
Verical | Res Thin Film 0805 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Min Qty: 5000 Package Multiple: 5000 Date Code: 1517 | Americas - 15000 |
|
$0.0475 | Buy Now |