Part Details for AR040275R+-0.1%TCR10 by SRT Resistor Technology Gmbh
Results Overview of AR040275R+-0.1%TCR10 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR040275R+-0.1%TCR10 Information
AR040275R+-0.1%TCR10 by SRT Resistor Technology Gmbh is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR040275R+-0.1%TCR10
AR040275R+-0.1%TCR10 CAD Models
AR040275R+-0.1%TCR10 Part Data Attributes
|
AR040275R+-0.1%TCR10
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR040275R+-0.1%TCR10
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR040275R+-0.1%TCR10
This table gives cross-reference parts and alternative options found for AR040275R+-0.1%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040275R+-0.1%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1E75RBTDF | TE Connectivity | $0.5240 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR040275R+-0.1%TCR10 vs RN73C1E75RBTDF |
CAR040275OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | AR040275R+-0.1%TCR10 vs CAR040275OHMS0.1%10PPM |
RP73C1E75RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | AR040275R+-0.1%TCR10 vs RP73C1E75RATD |
AR02APC6Y0750 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | AR040275R+-0.1%TCR10 vs AR02APC6Y0750 |
RN73C1E75RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR040275R+-0.1%TCR10 vs RN73C1E75RBTDG |
TC02E75R0AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | AR040275R+-0.1%TCR10 vs TC02E75R0AT |
AR02APC6Y0750N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | AR040275R+-0.1%TCR10 vs AR02APC6Y0750N |
RN73C1E75RATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR040275R+-0.1%TCR10 vs RN73C1E75RATDG |
AR02ATRC6Y0750 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | AR040275R+-0.1%TCR10 vs AR02ATRC6Y0750 |
RP73C1E75RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | AR040275R+-0.1%TCR10 vs RP73C1E75RATDF |