Part Details for AR0330CSSC12SPBA0-DR by onsemi
Results Overview of AR0330CSSC12SPBA0-DR by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0330CSSC12SPBA0-DR Information
AR0330CSSC12SPBA0-DR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AR0330CSSC12SPBA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0330CSSC12SPBA0-
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels 48-Pin PLCC Dry Pack - Trays (Alt: AR0330CSSC12SPBA0-) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 11570 Partner Stock |
|
$5.3184 / $5.8461 | Buy Now |
DISTI #
85954073
|
Verical | Image Sensor Color CMOS 2304x1536Pixels 48-Pin PLCC Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1601 | Americas - 154233 |
|
$8.6625 | Buy Now |
DISTI #
85953757
|
Verical | Image Sensor Color CMOS 2304x1536Pixels 48-Pin PLCC Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2101 | Americas - 10247 |
|
$8.6625 | Buy Now |
DISTI #
85953380
|
Verical | Image Sensor Color CMOS 2304x1536Pixels 48-Pin PLCC Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1501 | Americas - 5158 |
|
$8.6625 | Buy Now |
|
Rochester Electronics | CMOS Sensor, 2304 Horiz pixels, 1296 Vert pixels, 60fps, 0.40-1.40V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 174655 |
|
$5.5400 / $6.9300 | Buy Now |
DISTI #
AR0330CSSC12SPBA0-DR
|
EBV Elektronik | Image Sensor Color CMOS 2304x1536Pixels 48Pin PLCC Dry Pack (Alt: AR0330CSSC12SPBA0-DR) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11570 |
|
RFQ |
Part Details for AR0330CSSC12SPBA0-DR
AR0330CSSC12SPBA0-DR CAD Models
AR0330CSSC12SPBA0-DR Part Data Attributes
|
AR0330CSSC12SPBA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CSSC12SPBA0-DR
onsemi
CMOS Image Sensor, 3 MP, 1/3" 12 Deg CRA, Parallel, PLCC, Tray, No Protective Film, PLCC-48, 1520-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PLCC-48 | |
Package Description | PLCC-48 | |
Manufacturer Package Code | 776AM | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.76-2.9V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 1.535 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |
AR0330CSSC12SPBA0-DR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AN5281. It provides detailed information on PCB design, thermal management, and component placement to ensure optimal performance and reliability.
-
Optimizing image quality and noise reduction requires adjusting the camera's settings, such as gain, exposure, and white balance. onsemi provides a software development kit (SDK) that includes APIs for adjusting these settings. Additionally, the AR0330CSSC12SPBA0-DR datasheet provides guidelines for optimizing image quality.
-
The maximum operating temperature range for the AR0330CSSC12SPBA0-DR is -30°C to 85°C. However, it's recommended to operate the camera within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The AR0330CSSC12SPBA0-DR uses a parallel interface to communicate with a microcontroller or processor. onsemi provides a detailed interface specification in the datasheet, and the SDK provides example code for popular microcontrollers and processors.
-
The typical power consumption of the AR0330CSSC12SPBA0-DR is around 250 mW. However, this can vary depending on the operating mode, clock frequency, and other factors. The datasheet provides detailed power consumption specifications and guidelines for power management.