Part Details for AR0238CSSC12SHRA0-DP1 by onsemi
Results Overview of AR0238CSSC12SHRA0-DP1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0238CSSC12SHRA0-DP1 Information
AR0238CSSC12SHRA0-DP1 by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AR0238CSSC12SHRA0-DP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0238CSSC12SHRA0-DP1
|
Avnet Americas | 2MP 1/3 CIS SO - Trays (Alt: AR0238CSSC12SHRA0-DP1) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4489 Partner Stock |
|
$10.4550 / $11.4750 | Buy Now |
DISTI #
AR0238CSSC12SHRA0-DP1
|
Avnet Silica | 2MP 13 CIS SO (Alt: AR0238CSSC12SHRA0-DP1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0238CSSC12SHRA0-DP1
|
EBV Elektronik | 2MP 13 CIS SO (Alt: AR0238CSSC12SHRA0-DP1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4489 |
|
RFQ |
Part Details for AR0238CSSC12SHRA0-DP1
AR0238CSSC12SHRA0-DP1 CAD Models
AR0238CSSC12SHRA0-DP1 Part Data Attributes
|
AR0238CSSC12SHRA0-DP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0238CSSC12SHRA0-DP1
onsemi
CMOS Image Sensor, Digital, 2.1 MP/Full HD, 1/2.7-Inch, PLCC-48, 152-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PLCC-48 | |
Package Description | LCC-48 | |
Manufacturer Package Code | 776AQ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8V NOMINAL ANALOG SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 11.3 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 11.3 mm | |
Dynamic Range | 96 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1928 | |
Housing | PLASTIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 130 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |
AR0238CSSC12SHRA0-DP1 Frequently Asked Questions (FAQ)
-
Onsemi provides a recommended PCB layout and thermal management guide in their application note AND9313/D, which can be found on their website. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
To optimize the camera's performance in low-light conditions, adjust the exposure time, gain, and analog-to-digital converter (ADC) settings. Onsemi provides a tuning guide in their application note AND9314/D, which includes recommendations for optimal settings. Additionally, consider using external illumination or optimizing the optical design to improve low-light performance.
-
The maximum cable length for the MIPI interface depends on the specific implementation and the signal frequency. As a general guideline, onsemi recommends keeping the cable length below 30 cm for the AR0238CSSC12SHRA0-DP1. To ensure signal integrity, use a shielded cable, maintain proper impedance matching, and follow the MIPI Alliance's guidelines for signal routing and termination.
-
Onsemi provides a software development kit (SDK) that includes image processing and correction algorithms for the AR0238CSSC12SHRA0-DP1. The SDK includes tools for lens correction, noise reduction, and color correction. Additionally, onsemi partners with third-party vendors to provide optimized image processing solutions for specific applications.
-
The AR0238CSSC12SHRA0-DP1 operates within a temperature range of -30°C to 85°C. Temperature affects the camera's performance, particularly in terms of noise and dark current. Onsemi provides temperature-dependent performance data in the datasheet, and it's essential to consider these factors when designing and testing the camera module in your application.