Part Details for AR0237CSSC12SPRA0-DR by onsemi
Results Overview of AR0237CSSC12SPRA0-DR by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0237CSSC12SPRA0-DR Information
AR0237CSSC12SPRA0-DR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AR0237CSSC12SPRA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9187
|
Newark | 2Mp 1/3 Cis So/ Jtray |Onsemi AR0237CSSC12SPRA0-DR RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
5556-AR0237CSSC12SPRA0-DR-ND
|
DigiKey | IMAGE SENSOR 2MP 1/3 CIS SO Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1347 In Stock |
|
$10.6250 / $13.6500 | Buy Now |
DISTI #
AR0237CSSC12SPRA0-
|
Avnet Americas | Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC Tray - Trays (Alt: AR0237CSSC12SPRA0-) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5206 Partner Stock |
|
$9.1104 / $10.3880 | Buy Now |
DISTI #
AR0237CSSC12SPRA0-DR
|
Avnet Americas | Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC Tray - Trays (Alt: AR0237CSSC12SPRA0-DR) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 14 Weeks, 0 Days Container: Tray | 1520 Factory Stock |
|
$9.4444 / $10.8974 | Buy Now |
DISTI #
863-AR0237CSSC12SPDR
|
Mouser Electronics | Image Sensors 2MP 1/3 CIS SO RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
|
Future Electronics | AR0237CS Series 1/2.7‐inch 2.1 Mp/Full HD Digital Image Sensor - PLCC-48 RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 1520 Lead time: 14 Weeks Container: Tray | 1520Tray |
|
$10.1200 | Buy Now |
|
Future Electronics | AR0237CS Series 1/2.7‐inch 2.1 Mp/Full HD Digital Image Sensor - PLCC-48 RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 1520 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$10.1200 | Buy Now |
|
Onlinecomponents.com | Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC Tray - Trays RoHS: Compliant | 0 |
|
$10.7700 / $31.6200 | Buy Now |
DISTI #
87654423
|
Verical | Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC EP Tray RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 | Americas - 1520 |
|
$10.6918 | Buy Now |
|
Rochester Electronics | CMOS Sensor, 1928 Horiz pixels, 1088 Vert pixels, 30fps, 0.40-1.50V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 623 |
|
$8.9300 / $11.1600 | Buy Now |
Part Details for AR0237CSSC12SPRA0-DR
AR0237CSSC12SPRA0-DR CAD Models
AR0237CSSC12SPRA0-DR Part Data Attributes
|
AR0237CSSC12SPRA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0237CSSC12SPRA0-DR
onsemi
CMOS Image Sensor, 2.1 MP, 1/2.7" RGB color, 12 deg CRA, mPLCC package, parallel interface, std glass (Dry pack), PLCC-48, 1520-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PLCC-48 | |
Package Description | MLCC-48 | |
Manufacturer Package Code | 776AQ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-06-02 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT ANALOG VOLTAGE 2.5-3.1 V | |
Array Type | LINEAR | |
Body Breadth | 11.43 mm | |
Body Height | 1.535 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 96 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1928 | |
Housing | PLASTIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |
Alternate Parts for AR0237CSSC12SPRA0-DR
This table gives cross-reference parts and alternative options found for AR0237CSSC12SPRA0-DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0237CSSC12SPRA0-DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0237CSSC00SPRA0-DR | onsemi | Check for Price | CMOS Image Sensor, 2.1 MP, 1/2.7" RGB color, 0 deg CRA, mPLCC package, parallel interface, std glass (Dry pack), PLCC-48, 1520-JTRAY | AR0237CSSC12SPRA0-DR vs AR0237CSSC00SPRA0-DR |
AR0237CSSC12SPRA0-DR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9238/D, which provides detailed information on PCB design, thermal management, and power supply decoupling.
-
To optimize the AR0237CSSC12SPRA0-DR's performance in low-light conditions, adjust the exposure time, gain, and black level calibration. Additionally, consider using a lens with a high f-number and optimizing the sensor's analog gain and digital gain settings.
-
The maximum clock frequency for the AR0237CSSC12SPRA0-DR's MIPI interface is 1.5 GHz, but it can be adjusted based on system requirements and noise tolerance.
-
The AR0237CSSC12SPRA0-DR requires a specific power-up and power-down sequence to ensure proper operation. Refer to the datasheet and application notes for detailed information on power management and sequencing.
-
The AR0237CSSC12SPRA0-DR's latency is dependent on the system's clock frequency, data transfer rate, and processing time. To minimize latency, optimize the system's clock frequency, use a high-speed interface, and implement efficient data processing algorithms.