Part Details for AQY210EHAX by Panasonic Electronic Components
Results Overview of AQY210EHAX by Panasonic Electronic Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY210EHAX Information
AQY210EHAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQY210EHAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4002
|
Newark | Solid State Relay, Spst-No 130Ma 1A 350V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY210EHAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1994 |
|
$1.8500 / $2.4200 | Buy Now |
DISTI #
255-AQY210EHAXCT-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2959 / $2.0200 | Buy Now |
DISTI #
769-AQY210EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$1.1100 / $1.9700 | Order Now |
DISTI #
V36:1790_10814433
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2314 | Americas - 1000 |
|
$1.9170 | Buy Now |
DISTI #
V72:2272_10814433
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2220 Container: Cut Strips | Americas - 100 |
|
$2.1070 / $2.2150 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
10000 In Stock |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
64038027
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 5000 |
|
$1.6900 / $1.7420 | Buy Now |
DISTI #
85554300
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.2400 | Buy Now |
DISTI #
88136402
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 | Americas - 1000 |
|
$1.9170 | Buy Now |
DISTI #
62362181
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2220 | Americas - 100 |
|
$2.1070 / $2.2150 | Buy Now |
Part Details for AQY210EHAX
AQY210EHAX CAD Models
AQY210EHAX Part Data Attributes
|
AQY210EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210EHAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AQY210EHAX
This table gives cross-reference parts and alternative options found for AQY210EHAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY210EHAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQY210EHAX | Aromat Corp | Check for Price | Solid State Relay, | AQY210EHAX vs AQY210EHAX |
AQY210EHAX Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the AQY210EHAX is 30 operations per minute.
-
Yes, the AQY210EHAX can operate in temperatures up to 85°C, but the relay's lifespan may be affected.
-
The minimum load current required for reliable switching is 10mA.
-
Yes, the AQY210EHAX can be used with inductive loads, but a snubber circuit may be required to prevent back-EMF damage.
-
The AQY210EHAX can withstand surge voltages up to 4kV.