Part Details for AQN-2.5 by APEM Inc
Results Overview of AQN-2.5 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQN-2.5 Information
AQN-2.5 by APEM Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQN-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7269
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem AQN-2.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.2600 | Buy Now |
DISTI #
AQN-2.5-ND
|
DigiKey | BUSHING - 2.5 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3314 | Buy Now |
DISTI #
642-AQN-2.5
|
Mouser Electronics | Switch Hardware Bushing - 0.5 RoHS: Compliant | 35 |
|
$2.3300 / $2.5100 | Buy Now |
DISTI #
75004662
|
RS | MEC SWITCH 10G Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Onlinecomponents.com | Switch Access Tactile Switch Round Bushing RoHS: Compliant |
454 In Stock |
|
$2.3050 / $2.8510 | Buy Now |
DISTI #
60620322
|
Verical | Switch Access Round Bushing Tactile Switch RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1745 | Americas - 400 |
|
$3.0680 / $3.7050 | Buy Now |
DISTI #
3ETH9-10.4
|
Avnet Abacus | BUSHING FOR PANEL 25mm FOR ACQUAMEC (Alt: 3ETH9-10.4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Tactile Switch Round Bushing RoHS: Compliant |
454 In Stock |
|
$2.3050 / $2.8510 | Buy Now |