Part Details for AQF-30T512A by Total Power International Inc
Results Overview of AQF-30T512A by Total Power International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQF-30T512A Information
AQF-30T512A by Total Power International Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AQF-30T512A
AQF-30T512A CAD Models
AQF-30T512A Part Data Attributes
|
AQF-30T512A
Total Power International Inc
Buy Now
Datasheet
|
Compare Parts:
AQF-30T512A
Total Power International Inc
Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOTAL POWER INTERNATIONAL INC | |
Package Description | , MODULE,7LEAD,3.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,3.2 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED | |
Total Power Output-Max | 30 W |
Alternate Parts for AQF-30T512A
This table gives cross-reference parts and alternative options found for AQF-30T512A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQF-30T512A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQF30T512 | Minmax Technology Co Ltd | Check for Price | Power Supply Module, | AQF-30T512A vs AQF30T512 |
AA30T051212A | Delta Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-7 | AQF-30T512A vs AA30T051212A |
AA30T051515A | Delta Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-7 | AQF-30T512A vs AA30T051515A |