Part Details for APXS006A0X4-SRZ by OmniOn Power Inc
Results Overview of APXS006A0X4-SRZ by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXS006A0X4-SRZ Information
APXS006A0X4-SRZ by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APXS006A0X4-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC109126018
|
Avnet Abacus | Module DCDC 1OUT 059V to 55V 6A 10Pin SMD TR (Alt: CC109126018) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for APXS006A0X4-SRZ
APXS006A0X4-SRZ CAD Models
APXS006A0X4-SRZ Part Data Attributes
|
APXS006A0X4-SRZ
OmniOn Power Inc
Buy Now
|
Compare Parts:
APXS006A0X4-SRZ
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |