Part Details for APXS006A0X4-SRZ by GE Power Electronics Inc
Results Overview of APXS006A0X4-SRZ by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXS006A0X4-SRZ Information
APXS006A0X4-SRZ by GE Power Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for APXS006A0X4-SRZ
APXS006A0X4-SRZ CAD Models
APXS006A0X4-SRZ Part Data Attributes
|
APXS006A0X4-SRZ
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
APXS006A0X4-SRZ
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SMT-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, SMT-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-P10 | |
Length | 12.19 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.59 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for APXS006A0X4-SRZ
This table gives cross-reference parts and alternative options found for APXS006A0X4-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APXS006A0X4-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APXS006A0X4-SRZ | Lineage Power | Check for Price | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-10, Power Supply Module | APXS006A0X4-SRZ vs APXS006A0X4-SRZ |