Part Details for APXS006A0X4-SRZ by ABB Industrial Connection and Solution
Results Overview of APXS006A0X4-SRZ by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXS006A0X4-SRZ Information
APXS006A0X4-SRZ by ABB Industrial Connection and Solution is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for APXS006A0X4-SRZ
APXS006A0X4-SRZ CAD Models
APXS006A0X4-SRZ Part Data Attributes
|
APXS006A0X4-SRZ
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
APXS006A0X4-SRZ
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | line regulation is 0.4 % for vo is greater than or equal to 2.5 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.6% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N10 | |
Length | 12.19 mm | |
Line Regulation-Max | 0.00055% | |
Load Regulation-Max | 0.0909% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.6524 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |