Part Details for APXS006A0X-SRZ by ABB Semiconductors
Results Overview of APXS006A0X-SRZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXS006A0X-SRZ Information
APXS006A0X-SRZ by ABB Semiconductors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for APXS006A0X-SRZ
APXS006A0X-SRZ CAD Models
APXS006A0X-SRZ Part Data Attributes
|
APXS006A0X-SRZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
APXS006A0X-SRZ
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | line regulation is 0.4 % for vo is greater than or equal to 2.5 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.6% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N10 | |
Length | 12.19 mm | |
Line Regulation-Max | 0.00055% | |
Load Regulation-Max | 0.0909% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.6524 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for APXS006A0X-SRZ
This table gives cross-reference parts and alternative options found for APXS006A0X-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APXS006A0X-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APXS006A0X-SRZ | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-10 | APXS006A0X-SRZ vs APXS006A0X-SRZ |