Part Details for APXF6R3ARA391MH70G by United Chemi-Con Inc
Results Overview of APXF6R3ARA391MH70G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXF6R3ARA391MH70G Information
APXF6R3ARA391MH70G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXF6R3ARA391MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4947-1-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$0.2295 / $1.1900 | Buy Now |
DISTI #
661-APXF6R3RA391MH70
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 390uF 20% Tol. RoHS: Compliant | 950 |
|
$0.2420 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2233 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2233 / $0.4500 | Buy Now |