Part Details for APXE6R3ARA221MF61G by United Chemi-Con Inc
Results Overview of APXE6R3ARA221MF61G by United Chemi-Con Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXE6R3ARA221MF61G Information
APXE6R3ARA221MF61G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXE6R3ARA221MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4630224
|
Farnell | CAP, ALU ELEC, POLYMER, 220UF, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Cut Tape | 1000 |
|
$0.4649 / $0.5725 | Buy Now |
DISTI #
4630224RL
|
Farnell | CAP, ALU ELEC, POLYMER, 220UF, RADIAL RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 4 Days Container: Reel | 1000 |
|
$0.4649 / $0.4941 | Buy Now |
DISTI #
565-3189-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
38 In Stock |
|
$0.3844 / $1.4000 | Buy Now |
DISTI #
661-APXE6R3A221MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 6.3 Volt RoHS: Compliant | 1628 |
|
$0.3540 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 15000h 105°C T/R RoHS: Compliant |
12000 On Order |
|
$0.3420 / $0.3828 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 116 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 | 22400 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 | 508 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 | 92 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for APXE6R3ARA221MF61G
APXE6R3ARA221MF61G CAD Models
APXE6R3ARA221MF61G Part Data Attributes
|
APXE6R3ARA221MF61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE6R3ARA221MF61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 15 mΩ | |
Height | 5.8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3160 mA | |
Series | PXE | |
Size Code | 2826 | |
Width | 6.6 mm |
APXE6R3ARA221MF61G Frequently Asked Questions (FAQ)
-
According to United Chemi-Con, it is recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure.
-
The ESR of the APXE6R3ARA221MF61G capacitor decreases with increasing frequency, but the datasheet does not provide a specific graph or equation. Engineers can contact United Chemi-Con for more information or request a custom characterization.
-
The maximum ripple current rating is not explicitly stated in the datasheet, but it can be calculated using the capacitor's ESR and the application's specific requirements. Engineers should consult with United Chemi-Con or perform their own calculations to determine the safe operating range.
-
While the capacitor is designed for general-purpose use, it may not meet the stringent requirements of high-reliability applications. Engineers should consult with United Chemi-Con to determine if the capacitor meets their specific reliability and quality requirements.
-
The APXE6R3ARA221MF61G capacitor has an MSL rating of 2, indicating that it can withstand exposure to moisture for up to 4 days without being baked. However, engineers should follow proper handling and storage procedures to prevent moisture absorption.