-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXE6R3ARA221MF61G by Chemi-Con is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 | 2646 |
|
$0.4620 / $1.2600 | Buy Now |
DISTI #
APXE6R3ARA221MF61G
|
TTI | Aluminum Organic Polymer Capacitors 220uF 6.3 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3540 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APXE6R3ARA221MF61G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXE6R3ARA221MF61G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.277 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 158 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for APXE6R3ARA221MF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APXE6R3ARA221MF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APXS6R3ARA221MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT | APXE6R3ARA221MF61G vs APXS6R3ARA221MF61G |
APXT6R3ARA221MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | APXE6R3ARA221MF61G vs APXT6R3ARA221MF61G |
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and 240°C (464°F) for 5 seconds or less. It's essential to follow the soldering profile recommended by Chemi-Con to prevent damage to the capacitor.
Yes, the APXE6R3ARA221MF61G is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration. However, it's crucial to ensure proper mounting and secure the capacitor to prevent mechanical stress.
The APXE6R3ARA221MF61G is designed for high-frequency applications, with a self-resonant frequency of around 10kHz. However, it's essential to consider the capacitor's impedance characteristics and ESR (Equivalent Series Resistance) when operating at high frequencies.
The APXE6R3ARA221MF61G has a maximum operating temperature of 125°C (257°F). While it can operate at high temperatures, it's essential to derate the capacitor's voltage and current ratings accordingly to ensure reliable operation.
It's recommended to store the APXE6R3ARA221MF61G in a dry, cool place with a temperature range of -10°C to 40°C (14°F to 104°F) and humidity below 70%. Avoid storing the capacitor in direct sunlight or near heat sources.