Part Details for APX803S00-29SA-7 by Diodes Incorporated
Results Overview of APX803S00-29SA-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APX803S00-29SA-7 Information
APX803S00-29SA-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APX803S00-29SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5607
|
Newark | Mpu Supervisor, 2.93V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803S00-29SA-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$0.1400 / $0.5800 | Buy Now |
DISTI #
31-APX803S00-29SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4919 In Stock |
|
$0.0870 / $0.2400 | Buy Now |
DISTI #
APX803S00-29SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S00-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 219000 Factory Stock |
|
$0.0683 / $0.0697 | Buy Now |
DISTI #
621-APX803S00-29SA-7
|
Mouser Electronics | Supervisory Circuits 2.93V, 1.7ms MPU Reset Circuit RoHS: Compliant | 7718 |
|
$0.0850 / $0.2400 | Buy Now |
DISTI #
APX803S00-29SA-7
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 1÷5.5VDC Min Qty: 1 | 0 |
|
$0.0790 / $0.3310 | RFQ |
DISTI #
APX803S00-29SA-7
|
Avnet Silica | Reset Generator SOT23 TR 3K (Alt: APX803S00-29SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 31187 |
|
RFQ |
Part Details for APX803S00-29SA-7
APX803S00-29SA-7 CAD Models
APX803S00-29SA-7 Part Data Attributes
|
APX803S00-29SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803S00-29SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
Alternate Parts for APX803S00-29SA-7
This table gives cross-reference parts and alternative options found for APX803S00-29SA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803S00-29SA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC6315-29D4UY-TR | Microchip Technology Inc | $0.2783 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | APX803S00-29SA-7 vs MIC6315-29D4UY-TR |
MIC6315-29D2UY-TR | Microchip Technology Inc | $0.5265 | IC,VOLT DETECTOR,FIXED,+2.93V,TO-253,4PIN,PLASTIC | APX803S00-29SA-7 vs MIC6315-29D2UY-TR |
MIC6315-29D3UY-TR | Microchip Technology Inc | $46.6117 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | APX803S00-29SA-7 vs MIC6315-29D3UY-TR |
MIC6315-29D3UY | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | APX803S00-29SA-7 vs MIC6315-29D3UY |
MIC6315-29D4UY | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | APX803S00-29SA-7 vs MIC6315-29D4UY |
MIC6315-29D2UY | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | APX803S00-29SA-7 vs MIC6315-29D2UY |
MIC6315-29D3U | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | APX803S00-29SA-7 vs MIC6315-29D3U |
TPV811S-4LTR | 3peak Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO4, SOT-143, 4 PIN | APX803S00-29SA-7 vs TPV811S-4LTR |
APX803S00-29SA-7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 30V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
-
The dropout voltage is typically around 1.5V, which means the input voltage should be at least 1.5V higher than the output voltage for proper regulation.
-
The APX803S00-29SA-7 is rated for operation up to 125°C, but the output current may need to be derated at higher temperatures to prevent overheating.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.