Part Details for APX803-46SRG-7 by Diodes Incorporated
Results Overview of APX803-46SRG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APX803-46SRG-7 Information
APX803-46SRG-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APX803-46SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX803-46SRG-7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23R Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0999 / $0.1112 | Buy Now |
DISTI #
APX803-46SRG-7
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: APX803-46SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
621-APX803-46SRG-7
|
Mouser Electronics | Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,4.63V RoHS: Compliant | 5846 |
|
$0.0980 / $0.6100 | Buy Now |
DISTI #
APX803-46SRG-7
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23R Min Qty: 5 | 0 |
|
$0.1030 / $0.1470 | RFQ |
DISTI #
APX803-46SRG-7
|
Avnet Silica | Processor Supervisor 463V 25V3V33V5V 3Pin SOT23 TR (Alt: APX803-46SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 140ms Active Low 1.1V5.5V 1 SOT-23R Supervisor and Reset ICs ROHS | 50 |
|
$0.1255 / $0.1328 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ | |
|
Win Source Electronics | 3-PIN MICROPROCESSOR RESET CIRCUIT | 5000 |
|
$0.1818 / $0.2727 | Buy Now |
Part Details for APX803-46SRG-7
APX803-46SRG-7 CAD Models
APX803-46SRG-7 Part Data Attributes
|
APX803-46SRG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803-46SRG-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23R, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for APX803-46SRG-7
This table gives cross-reference parts and alternative options found for APX803-46SRG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX803-46SRG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APX803-23SRG-7 | Diodes Incorporated | $0.1061 | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO3, SOT-23R, 3 PIN | APX803-46SRG-7 vs APX803-23SRG-7 |
APX803-40SRG-7 | Diodes Incorporated | $0.1165 | Power Supply Support Circuit, Fixed, 1 Channel, +4.0VV, PDSO3, SOT-23R, 3 PIN | APX803-46SRG-7 vs APX803-40SRG-7 |
APX803-44SRG-7 | Diodes Incorporated | $0.1165 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SOT-23R, 3 PIN | APX803-46SRG-7 vs APX803-44SRG-7 |
APX803-29SRG-7 | Diodes Incorporated | $0.2083 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23R, 3 PIN | APX803-46SRG-7 vs APX803-29SRG-7 |
APX803-46SRG-7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 26V, but it's recommended to keep it below 24V for optimal performance and to prevent overheating.
-
The APX803-46SRG-7 has a maximum operating junction temperature of 150°C. However, it's recommended to keep the temperature below 125°C for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω. Additionally, keep the input capacitance as close to the regulator as possible.
-
The minimum input voltage is 7.5V, but it's recommended to keep it above 8V for optimal performance.
-
Yes, the APX803-46SRG-7 is a low-dropout regulator, and it can operate with a minimum dropout voltage of 1.5V.