Part Details for APV1122AZ by Panasonic Electronic Components
Results Overview of APV1122AZ by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APV1122AZ Information
APV1122AZ by Panasonic Electronic Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APV1122AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2576
|
Newark | Photovoltaic Mo Rohs Compliant: Yes |Panasonic APV1122AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
255-5975-1-ND
|
DigiKey | OPTOISOLTR 5KV 1CH PHVOLT 6-DIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$1.7797 / $3.9500 | Buy Now |
DISTI #
APV1122AZ
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: APV1122AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7085 / $1.7961 | Buy Now |
DISTI #
769-APV1122AZ
|
Mouser Electronics | Photodiode Output Optocouplers Driver 6-pin DIP SMD Driver 6-pin DIP SM RoHS: Compliant | 1219 |
|
$1.8200 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.0900 / $2.6200 | Buy Now |
DISTI #
APV1122AZ
|
TTI | Photodiode Output Optocouplers Driver 6-pin DIP SMD Driver 6-pin DIP SM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
000000000007251418
|
Sager | PHOTODIODE OUTPUT OPTOCOUPLERS SMD/SMT Min Qty: 1000 | 0 |
|
$2.2400 | Buy Now |
|
Cytech Systems Limited | OPTOCOUPLER PHOTOVO 6SMD | 3000 |
|
RFQ | |
|
Master Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.0900 / $2.6200 | Buy Now |
|
Vyrian | Interface ICs | 1184 |
|
RFQ |
Part Details for APV1122AZ
APV1122AZ CAD Models
APV1122AZ Part Data Attributes
|
APV1122AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV1122AZ
Panasonic Electronic Components
Optoelectronic Device, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
APV1122AZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the APV1122AZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor (at least 10uF), and add a 1-2 ohm resistor in series with the output capacitor. Additionally, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The maximum input voltage for the APV1122AZ is 18V. Exceeding this voltage may damage the device. It's recommended to add overvoltage protection circuitry to prevent damage from voltage spikes or transients.
-
The APV1122AZ is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. If operation above 85°C is required, consider using a heat sink or a thermally-enhanced package.
-
The output voltage of the APV1122AZ can be calculated using the formula: Vout = (1 + R2/R1) * Vin, where R1 and R2 are the feedback resistors, and Vin is the input voltage.